
30-00927 | |
|---|---|
DigiKey Part Number | 30-00927-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-00927 |
Description | CABLE 6COND 22AWG BLACK SHLD 1M |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 22 AWG Braid 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 3.28' (1.00m) |
Packaging Bulk | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 20280 |
Cable Type | Features Drain Wire |
Number of Conductors 6 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 80°C |
Conductor Strand 26/0.005" | Jacket (Insulation) Thickness 0.0327" (0.831mm) |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
Jacket (Insulation) Material | Shield Material Copper, Bare |
Jacket (Insulation) Diameter 0.236" (5.99mm) | Shield Coverage 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.78000 | €8.78 |
| 5 | €7.18600 | €35.93 |
| 10 | €5.58900 | €55.89 |
| Unit Price without VAT: | €8.78000 |
|---|---|
| Unit Price with VAT: | €10.53600 |


