
30-00790 | |
|---|---|
DigiKey Part Number | T1362-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-00790 |
Description | CABLE 2COND 16AWG BLACK 1M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 16 AWG 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.189" (4.80mm) |
Packaging Spool | Length 3.28' (1.00m) |
Part Status Discontinued at DigiKey | Jacket Color Black |
Cable Type | Ratings UL Style 2651 |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature -10°C ~ 105°C |
Conductor Strand 26/0.0098" | Jacket (Insulation) Thickness 0.0173" (0.440mm) |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.04000 | €3.04 |
| 5 | €2.49000 | €12.45 |
| 10 | €1.93700 | €19.37 |
| Unit Price without VAT: | €3.04000 |
|---|---|
| Unit Price with VAT: | €3.64800 |


