



30-00369 | |
|---|---|
DigiKey Part Number | 839-30-00369-ND 839-30-00369-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00369 |
Description | CABLE 3COND 20AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable White 20 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.195" (4.95mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color White |
Cable Type | Ratings UL Style 2464 |
Number of Conductors 3 | Voltage 300 V |
Wire Gauge | Operating Temperature 80°C |
Conductor Strand 26/34 | Jacket (Insulation) Thickness 0.0299" (0.759mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | €2.89000 | €2.89 |
| 5 | €2.58200 | €12.91 |
| 10 | €2.45900 | €24.59 |
| 25 | €2.30440 | €57.61 |
| 50 | €2.19300 | €109.65 |
| 100 | €2.08640 | €208.64 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 305 | €1.29911 | €396.23 |
| 610 | €1.23489 | €753.28 |
| 915 | €1.20772 | €1,105.06 |
| Unit Price without VAT: | €2.89000 |
|---|---|
| Unit Price with VAT: | €3.46800 |


