
30-00006 | |
|---|---|
DigiKey Part Number | T1241-152-ND |
Manufacturer | |
Manufacturer Product Number | 30-00006 |
Description | CABLE 3COND 24AWG BLACK 152M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 24 AWG 498.7' (152.0m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 0.134" (3.40mm) |
Part Status Discontinued at DigiKey | Length 498.7' (152.0m) |
Cable Type | Jacket Color Black |
Number of Conductors 3 | Voltage 300 V |
Wire Gauge | Usage Audio-Video, Home |
Conductor Strand 11/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |

