
10-05239 | |
|---|---|
DigiKey Part Number | 839-10-05239-ND |
Manufacturer | |
Manufacturer Product Number | 10-05239 |
Description | CBL ASSY PLUG-CBL RND 19.7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 19.7' (6.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05239 Models |
Category | Style Plug to Wire Leads |
Manufacturer Tensility International Corp | Length 19.7' (6.00m) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Unshielded |
Connector Type 2.5mm ID, 5.5mm OD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €10.94195 | €6,565.17 |
| Unit Price without VAT: | €10.94195 |
|---|---|
| Unit Price with VAT: | €13.13034 |

