
10-04999 | |
|---|---|
DigiKey Part Number | 839-10-04999-ND |
Manufacturer | |
Manufacturer Product Number | 10-04999 |
Description | CBL 8POS PLUG RA TO RCPT 32.8' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-04999 Models |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Tensility International Corp | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug, Right Angle | Length 32.8' (10.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €72.33000 | €72.33 |
| 12 | €60.69667 | €728.36 |
| 36 | €56.17333 | €2,022.24 |
| 60 | €54.18733 | €3,251.24 |
| 108 | €51.98907 | €5,614.82 |
| Unit Price without VAT: | €72.33000 |
|---|---|
| Unit Price with VAT: | €86.79600 |

