
10-03815 | |
|---|---|
DigiKey Part Number | 839-10-03815-ND |
Manufacturer | |
Manufacturer Product Number | 10-03815 |
Description | CIRC CBL 6POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03815 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Tensility International Corp | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 6 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.49000 | €21.49 |
| 20 | €17.38850 | €347.77 |
| 40 | €16.55875 | €662.35 |
| 60 | €16.09183 | €965.51 |
| 100 | €15.52270 | €1,552.27 |
| 260 | €14.51169 | €3,773.04 |
| 500 | €13.85818 | €6,929.09 |
| Unit Price without VAT: | €21.49000 |
|---|---|
| Unit Price with VAT: | €25.78800 |


