
10-03376 | |
|---|---|
DigiKey Part Number | 839-10-03376-ND |
Manufacturer | |
Manufacturer Product Number | 10-03376 |
Description | CBL ASSY 2.5MM JACK-PLG RND 15' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug, Right Angle Round 15.0' (4.57m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03376 Models |
Category | Style Jack to Plug, Right Angle |
Manufacturer Tensility International Corp | Length 15.0' (4.57m) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Unshielded |
Connector Type 2.5mm ID, 5.5mm OD | Usage Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.48000 | €11.48 |
| 10 | €9.75800 | €97.58 |
| 40 | €8.84800 | €353.92 |
| 80 | €8.42563 | €674.05 |
| Unit Price without VAT: | €11.48000 |
|---|---|
| Unit Price with VAT: | €13.77600 |

