
10-02758 | |
|---|---|
DigiKey Part Number | 839-10-02758-ND |
Manufacturer | |
Manufacturer Product Number | 10-02758 |
Description | CBL ASSY 1.35MM JK-JK FLAT 1.48' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Jack to Jack (2) Flat 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02758 Models |
Category | Style Jack to Jack (2) |
Manufacturer Tensility International Corp | Length 1.48' (450.00mm) |
Packaging Bulk | Cable Type Flat |
Part Status Active | Shielding Unshielded |
Connector Type 1.35mm ID, 3.5mm OD | Usage Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €2.69623 | €2,156.98 |
| Unit Price without VAT: | €2.69623 |
|---|---|
| Unit Price with VAT: | €3.23548 |

