
10-02331 | |
|---|---|
DigiKey Part Number | 839-10-02331-ND |
Manufacturer | |
Manufacturer Product Number | 10-02331 |
Description | CBL USB2.0 A PLG-MCR A PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-02331 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 28 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-02349 | Tensility International Corp | 97 | 839-10-02349-ND | €4.41000 | Direct |
| 10-03385 | Tensility International Corp | 353 | 839-10-03385-ND | €5.86000 | Parametric Equivalent |
| 102-1072-BL-00100 | CNC Tech | 45 | 1175-1118-ND | €7.11000 | Parametric Equivalent |
| AK67321-1 | Assmann WSW Components | 807 | AE10417-ND | €5.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.61000 | €4.61 |
| 10 | €3.91500 | €39.15 |
| 25 | €3.67000 | €91.75 |
| 50 | €3.49460 | €174.73 |
| 200 | €3.16895 | €633.79 |
| 400 | €3.01770 | €1,207.08 |
| 600 | €2.93267 | €1,759.60 |
| 1.000 | €2.82893 | €2,828.93 |
| 2.600 | €2.64470 | €6,876.22 |
| Unit Price without VAT: | €4.61000 |
|---|---|
| Unit Price with VAT: | €5.53200 |


