
PR1KRF30 | |
|---|---|
DigiKey Part Number | 4703-PR1KRF30-ND |
Manufacturer | |
Manufacturer Product Number | PR1KRF30 |
Description | WIFI MAGNETIC SMA ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight RP-SMA Male Magnetic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 3m | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.260" (82.80mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €9.06900 | €90.69 |
| Unit Price without VAT: | €9.06900 |
|---|---|
| Unit Price with VAT: | €10.88280 |

