
J3,0000,00,3.5.0.14 | |
|---|---|
DigiKey Part Number | 943-1010-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | J3,0000,00,3.5.0.14 |
Description | RF RCVR GPS 1575.42MHZ MODULE |
Customer Reference | |
Detailed Description | - RF Receiver GPS 1575.42MHz -159dBm 38.4kbps PCB, Surface Mount Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1575.42MHz | |
Sensitivity | -159dBm | |
Data Rate (Max) | 38.4kbps | |
Modulation or Protocol | GPS | |
Applications | GPS | |
Current - Receiving | 34mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.7V ~ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module |

