
EXS82-W REL.1.2 VZ | |
|---|---|
DigiKey Part Number | 943-EXS82-WREL.1.2VZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXS82-W REL.1.2 VZ |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, GPRS, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EXS82-W REL.1.2 VZ Models |
Category | Power - Output 20dBm |
Mfr | Serial Interfaces I2C, PWM, SPI, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part EXS82 |
Part Status Active | Voltage - Supply 2.6V ~ 4.8V |
DigiKey Programmable Not Verified | Current - Receiving 770µA |
RF Family/Standard Cellular, Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 90°C |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz | Package / Case Module |
Data Rate 1.1Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €14.28622 | €14,286.22 |
| Unit Price without VAT: | €14.28622 |
|---|---|
| Unit Price with VAT: | €17.14346 |

