Cellular GPRS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cellular GPRS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Industrial_Small_View2

BGS12 REL.2

DigiKey Part Number
943-BGS12REL.2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGS12 REL.2
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular GPRS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BGS12 REL.2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
GMSK
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
85kbps
Power - Output
33dBm
Sensitivity
-
Serial Interfaces
ADC, PCM, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
SPRD SC2631
Memory Size
-
Voltage - Supply
3.3V ~ 4.5V
Current - Receiving
-
Current - Transmitting
30mA ~ 350mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 90°C
Package / Case
106-BLGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable