
XUSL4E30H091LWH | |
|---|---|
DigiKey Part Number | 5452-XUSL4E30H091LWH-ND |
Manufacturer | |
Manufacturer Product Number | XUSL4E30H091LWH |
Description | TYPE 4 30 MM RESOLUTION 910 MM P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm |
Datasheet | Datasheet |
Category | Protective Height 910mm |
Manufacturer Telemecanique Sensors | Number of Beams 46 |
Series | Operating Range 0 ~ 17.0m |
Packaging Box | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Part Status Active | Operating Temperature -30°C ~ 55°C |
Protection Hand/Arm | Voltage - Supply 24VDC |
Detection Capability 30mm | Weight 12.2 lbs (5533.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3,551.11000 | €3,551.11 |
| Unit Price without VAT: | €3,551.11000 |
|---|---|
| Unit Price with VAT: | €4,261.33200 |

