
XS618B2PBL01M12 | |
|---|---|
DigiKey Part Number | 5452-XS618B2PBL01M12-ND |
Manufacturer | |
Manufacturer Product Number | XS618B2PBL01M12 |
Description | PROXIMITY SENSOR 18MM DC PNP XS6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.236" (6mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Telemecanique Sensors | Material - Body Metal |
Series | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.236" (6mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €140.43000 | €140.43 |
| Unit Price without VAT: | €140.43000 |
|---|---|
| Unit Price with VAT: | €168.51600 |

