
XS512B1PAL5 | |
|---|---|
DigiKey Part Number | 5452-XS512B1PAL5-ND |
Manufacturer | |
Manufacturer Product Number | XS512B1PAL5 |
Description | PROXIMITY SENSOR 12MM XS5 + OPTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Telemecanique Sensors | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €71.13000 | €71.13 |
| 5 | €68.45200 | €342.26 |
| Unit Price without VAT: | €71.13000 |
|---|---|
| Unit Price with VAT: | €85.35600 |

