
XS108B3PAL5 | |
|---|---|
DigiKey Part Number | 5452-XS108B3PAL5-ND |
Manufacturer | |
Manufacturer Product Number | XS108B3PAL5 |
Description | 3 WIRE INDUCTIVE SENSOR 12 - 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.098" (2.5mm) IP65 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Telemecanique Sensors | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP65 |
Sensing Distance 0.098" (2.5mm) | Indicator LED |
Output Type NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €78.72000 | €78.72 |
| 5 | €76.43600 | €382.18 |
| Unit Price without VAT: | €78.72000 |
|---|---|
| Unit Price with VAT: | €94.46400 |

