
XMLP500MD21F | |
|---|---|
DigiKey Part Number | 5452-XMLP500MD21F-ND |
Manufacturer | |
Manufacturer Product Number | XMLP500MD21F |
Description | PRESSURE TRANSMITTER 500 PSI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI (50kPa) Male - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±1.5% |
Manufacturer Telemecanique Sensors | Voltage - Supply 7V ~ 33V |
Series | Port Size Male - 1/4" (6.35mm) G |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style M12, 4 Pin |
Applications Industrial Automation | Maximum Pressure 43.51PSI (300kPa) |
Operating Pressure 7.25PSI (50kPa) | Operating Temperature -30°C ~ 85°C |
Output Type Analog Current | Package / Case Cylinder, Metal |
Output 4 ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €150.11000 | €150.11 |
| Unit Price without VAT: | €150.11000 |
|---|---|
| Unit Price with VAT: | €180.13200 |

