Pressure Sensor 290.08 ~ 4351.13PSI (2000 ~ 30000kPa) Switch Female - 1/4" (6.35mm) G Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLA300D2S11

DigiKey Part Number
5452-XMLA300D2S11-ND
Manufacturer
Manufacturer Product Number
XMLA300D2S11
Description
PRESSURE SWITCH XMLA 300 BAR - F
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pressure Sensor 290.08 ~ 4351.13PSI (2000 ~ 30000kPa) Switch Female - 1/4" (6.35mm) G Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±2%
Manufacturer
Telemecanique Sensors
Port Size
Female - 1/4" (6.35mm) G
Packaging
Box
Port Style
Threaded
Part Status
Active
Termination Style
Screw Terminal
Applications
Industrial Automation
Maximum Pressure
9790.05PSI (67500kPa)
Pressure Type
Switch
Operating Temperature
-25°C ~ 70°C (TA)
Operating Pressure
290.08 ~ 4351.13PSI (2000 ~ 30000kPa)
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€396.67000€396.67
5€373.79400€1,868.97
10€365.25600€3,652.56
Manufacturers Standard Package
Unit Price without VAT:€396.67000
Unit Price with VAT:€476.00400