
XCSPA992 | |
|---|---|
DigiKey Part Number | 5452-XCSPA992-ND |
Manufacturer | |
Manufacturer Product Number | XCSPA992 |
Description | INTERLOCK KEY LOCKING 3PST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Key Locking Interlock 3PST-2NC/1NO |
Datasheet | Datasheet |
Category | Voltage Rating 120VAC, 125VDC |
Manufacturer Telemecanique Sensors | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Box | Conduit Thread Size M16 x 1.5 |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Type Key Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 3PST-2NC/1NO | Approval Agency CSA, UL |
Current Rating (Amps) 6A (AC), 550mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €98.46000 | €98.46 |
| 5 | €85.88000 | €429.40 |
| 10 | €80.96200 | €809.62 |
| 25 | €74.87840 | €1,871.96 |
| 50 | €70.57140 | €3,528.57 |
| 100 | €66.50380 | €6,650.38 |
| Unit Price without VAT: | €98.46000 |
|---|---|
| Unit Price with VAT: | €118.15200 |

