Solenoid Locking Interlock 3PST-2NC/1NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCSLF3737312

DigiKey Part Number
5452-XCSLF3737312-ND
Manufacturer
Manufacturer Product Number
XCSLF3737312
Description
INTERLOCK SOLENOID LOCKING 3PST
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solenoid Locking Interlock 3PST-2NC/1NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
240VAC, 24VDC
Manufacturer
Telemecanique Sensors
Holding Force
306kgf
Series
Actuator Type
Panel Disconnect
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Conduit Thread Size
M20 x 1.5
Type
Solenoid Locking
Operating Temperature
-25°C ~ 60°C
Circuit
3PST-2NC/1NO
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Current Rating (Amps)
750mA (AC), 550mA (DC)
Approval Agency
CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€595.54000€595.54
5€519.32800€2,596.64
10€489.50600€4,895.06
Manufacturers Standard Package
Unit Price without VAT:€595.54000
Unit Price with VAT:€714.64800