
XCSE7333 | |
|---|---|
DigiKey Part Number | 5452-XCSE7333-ND |
Manufacturer | |
Manufacturer Product Number | XCSE7333 |
Description | INTERLOCK SOLENOID LOCKING 3PST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock 3PST-2NC/1NO |
Datasheet | Datasheet |
Category | Voltage Rating 120VAC, 125VDC |
Manufacturer Telemecanique Sensors | Holding Force 2kgf |
Series | Actuator Type Panel Disconnect |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Conduit Thread Size 1/2" NPT |
Type Solenoid Locking | Operating Temperature -25°C ~ 40°C |
Circuit 3PST-2NC/1NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 3A (AC), 550mA (DC) | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €780.02000 | €780.02 |
| 5 | €680.16800 | €3,400.84 |
| 10 | €641.09500 | €6,410.95 |
| Unit Price without VAT: | €780.02000 |
|---|---|
| Unit Price with VAT: | €936.02400 |

