
XCMW145 | |
|---|---|
DigiKey Part Number | 5452-XCMW145-ND |
Manufacturer | |
Manufacturer Product Number | XCMW145 |
Description | SWITCH LIMIT WIRELESS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Telemecanique Sensors | Termination Style Wireless |
Packaging Box | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Mechanical Life 400,000 Cycles |
Actuator Type Side Rotary, Adjustable Roller | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €285.28000 | €285.28 |
| 10 | €236.16300 | €2,361.63 |
| 25 | €219.03040 | €5,475.76 |
| Unit Price without VAT: | €285.28000 |
|---|---|
| Unit Price with VAT: | €342.33600 |


