
XCMD2510AM4 | |
|---|---|
DigiKey Part Number | 5452-XCMD2510AM4-ND |
Manufacturer | |
Manufacturer Product Number | XCMD2510AM4 |
Description | SWITCH LIMIT DPST 3A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Manufacturer Telemecanique Sensors | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Connector |
Part Status Active | Ingress Protection IP66/IP67/IP69 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO/NC | Mechanical Life 10,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 1A (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €91.11000 | €91.11 |
| Unit Price without VAT: | €91.11000 |
|---|---|
| Unit Price with VAT: | €109.33200 |

