
XCMD2145L5 | |
|---|---|
DigiKey Part Number | 5452-XCMD2145L5-ND |
Manufacturer | |
Manufacturer Product Number | XCMD2145L5 |
Description | SWITCH LIMIT 5A 240V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Telemecanique Sensors | Current Rating (Amps) 5A (AC) |
Series | Voltage Rating - AC 240 V |
Packaging Box | Actuator Type Side Rotary, Adjustable Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €98.72000 | €98.72 |
| 10 | €81.73700 | €817.37 |
| 25 | €75.81320 | €1,895.33 |
| 50 | €71.61540 | €3,580.77 |
| 100 | €67.64580 | €6,764.58 |
| Unit Price without VAT: | €98.72000 |
|---|---|
| Unit Price with VAT: | €118.46400 |

