
XCLJ767H29 | |
|---|---|
DigiKey Part Number | 5452-XCLJ767H29-ND |
Manufacturer | |
Manufacturer Product Number | XCLJ767H29 |
Description | SWITCH LIMIT DPST 3A 240V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Roller Plunger |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Mechanical Life 25,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €335.25000 | €335.25 |
| Unit Price without VAT: | €335.25000 |
|---|---|
| Unit Price with VAT: | €402.30000 |

