Image for XCLJ565H29 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCLJ565H29

DigiKey Part Number
5452-XCLJ565H29-ND
Manufacturer
Manufacturer Product Number
XCLJ565H29
Description
SWITCH LIMIT DPST 3A 240V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250 V
Manufacturer
Telemecanique Sensors
Actuator Type
Side Roller Plunger
Series
Mounting Type
Chassis Mount
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
DPST-NO/NC
Mechanical Life
25,000,000 Cycles
Switch Function
On-Mom, Off-Mom
Electrical Life
5,000,000 Cycles
Current Rating (Amps)
3A (AC), 270mA (DC)
Operating Temperature
-25°C ~ 70°C
Voltage Rating - AC
240 V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€362.97000€362.97
Manufacturers Standard Package
Unit Price without VAT:€362.97000
Unit Price with VAT:€435.56400