
XCKS101 | |
|---|---|
DigiKey Part Number | 5452-XCKS101-ND |
Manufacturer | |
Manufacturer Product Number | XCKS101 |
Description | SWITCH LIMIT DPST 3A 240V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO/NC | Mechanical Life 25,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €41.85000 | €41.85 |
| 10 | €34.65000 | €346.50 |
| 25 | €34.03000 | €850.75 |
| Unit Price without VAT: | €41.85000 |
|---|---|
| Unit Price with VAT: | €50.22000 |

