
XCKJ390511H29EX | |
|---|---|
DigiKey Part Number | 5452-XCKJ390511H29EX-ND |
Manufacturer | |
Manufacturer Product Number | XCKJ390511H29EX |
Description | SWITCH LIMIT 3PST 1.5A 240V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch 3PST-2NC/1NO Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Side Rotary, Roller |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit 3PST-2NC/1NO | Mechanical Life 30,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 1.5A (AC), 100mA (DC) | Operating Temperature -20°C ~ 60°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €135.49000 | €135.49 |
| 10 | €112.17400 | €1,121.74 |
| 25 | €104.04280 | €2,601.07 |
| 50 | €98.28020 | €4,914.01 |
| Unit Price without VAT: | €135.49000 |
|---|---|
| Unit Price with VAT: | €162.58800 |

