
SM650AG1610FP | |
|---|---|
DigiKey Part Number | 5452-SM650AG1610FP-ND |
Manufacturer | |
Manufacturer Product Number | SM650AG1610FP |
Description | SUPERPROX ULTRASONIC PROXIMITY S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 500kHz |
Datasheet | Datasheet |
Category | Frequency 500kHz |
Manufacturer Telemecanique Sensors | Voltage - Rated 12 V ~ 24 V |
Series | Beam Angle 7° |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €437.60000 | €437.60 |
| Unit Price without VAT: | €437.60000 |
|---|---|
| Unit Price with VAT: | €525.12000 |

