
SM556A400LE | |
|---|---|
DigiKey Part Number | 5452-SM556A400LE-ND |
Manufacturer | |
Manufacturer Product Number | SM556A400LE |
Description | FLAT PROFILE ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 200kHz |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Telemecanique Sensors | Frequency 200kHz |
Series | Voltage - Rated 15 V ~ 24 V |
Packaging Box | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,386.84000 | €1,386.84 |
| Unit Price without VAT: | €1,386.84000 |
|---|---|
| Unit Price with VAT: | €1,664.20800 |

