
L100WTRN1C2M38 | |
|---|---|
DigiKey Part Number | 5452-L100WTRN1C2M38-ND |
Manufacturer | |
Manufacturer Product Number | L100WTRN1C2M38 |
Description | SWITCH LIMIT 3PDT 6A 120V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch 3PDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC) |
Manufacturer Telemecanique Sensors | Voltage Rating - AC 120 V |
Series | Actuator Type Side Rotary - No Lever |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit 3PDT (DB/DM) | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function On-Mom | Operating Temperature -23°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €411.76000 | €411.76 |
| Unit Price without VAT: | €411.76000 |
|---|---|
| Unit Price with VAT: | €494.11200 |

