
9013GSG3J99R | |
|---|---|
DigiKey Part Number | 5452-9013GSG3J99R-ND |
Manufacturer | |
Manufacturer Product Number | 9013GSG3J99R |
Description | PRESSURE SWITCH 575VAC 5HP G +OP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 20 ~ 80PSI (137.90 ~ 551.58kPa) Switch Female - 1/4" (6.35mm) NPS Module |
Datasheet | Datasheet |
Category | Accuracy ±3% |
Manufacturer Telemecanique Sensors | Port Size Female - 1/4" (6.35mm) NPS |
Series | Port Style Threaded |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Maximum Pressure 300PSI (2068.43kPa) |
Applications Industrial Automation | Operating Temperature -36°C ~ 125°C |
Pressure Type Switch | Package / Case Module |
Operating Pressure 20 ~ 80PSI (137.90 ~ 551.58kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €99.29000 | €99.29 |
| Unit Price without VAT: | €99.29000 |
|---|---|
| Unit Price with VAT: | €119.14800 |

