
9007FTUA4 | |
|---|---|
DigiKey Part Number | 5452-9007FTUA4-ND |
Manufacturer | |
Manufacturer Product Number | 9007FTUA4 |
Description | SWITCH LIMIT 30A 600V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A (AC) |
Manufacturer Telemecanique Sensors | Voltage Rating - AC 600 V |
Series | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Operating Temperature -23°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,238.08000 | €1,238.08 |
| Unit Price without VAT: | €1,238.08000 |
|---|---|
| Unit Price with VAT: | €1,485.69600 |

