
9007C66B2S10 | |
|---|---|
DigiKey Part Number | 5452-9007C66B2S10-ND |
Manufacturer | |
Manufacturer Product Number | 9007C66B2S10 |
Description | SWITCH LIMIT 10A 600V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Telemecanique Sensors | Current Rating (Amps) 10A (AC) |
Series | Voltage Rating - AC 600 V |
Packaging Box | Operating Temperature -29°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €441.22000 | €441.22 |
| Unit Price without VAT: | €441.22000 |
|---|---|
| Unit Price with VAT: | €529.46400 |

