


TW31.9 | |
|---|---|
DigiKey Part Number | 5642-TW31.9-ND |
Manufacturer | Teko |
Manufacturer Product Number | TW31.9 |
Description | BOX ABS BLACK 252,5L x 210W mm |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 9.941" L x 8.268" W (252.50mm x 210.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.941" L x 8.268" W (252.50mm x 210.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 82.2in² (530cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €48.64000 | €48.64 |
| 10 | €43.77900 | €437.79 |
| 100 | €38.90770 | €3,890.77 |
| Unit Price without VAT: | €48.64000 |
|---|---|
| Unit Price with VAT: | €58.36800 |

