



TEK-USB.29 | |
|---|---|
DigiKey Part Number | 5642-TEK-USB.29-ND |
Manufacturer | Teko |
Manufacturer Product Number | TEK-USB.29 |
Description | BOX ABS BLACK 58L x 25W mm |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 2.283" L x 0.984" W (58.00mm x 25.00mm) X 0.394" (10.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 2.283" L x 0.984" W (58.00mm x 25.00mm) |
Mfr | Height 0.394" (10.00mm) |
Series | Area (L x W) 2.25in² (14.5cm²) |
Packaging Bulk | Design Cover Included |
Part Status Active | Material |
Container Type Box | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.53000 | €5.53 |
| 10 | €4.98000 | €49.80 |
| 100 | €4.42800 | €442.80 |
| Unit Price without VAT: | €5.53000 |
|---|---|
| Unit Price with VAT: | €6.63600 |

