
TEVI-AR0821-C-S74-IR-RPI15 | |
|---|---|
DigiKey Part Number | 1405-TEVI-AR0821-C-S74-IR-RPI15-ND |
Manufacturer | |
Manufacturer Product Number | TEVI-AR0821-C-S74-IR-RPI15 |
Description | MIPI-CSI2 SENSOR ONSEMI AR0821 8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RGB 3848 x 2168 Rolling CMOS I2C |
Datasheet | Datasheet |
Category | Sensor AR0821 |
Manufacturer TechNexion | Type CMOS |
Packaging Bulk | Interface I2C |
Part Status Active | Pixel Size 2.1µm x 2.1µm |
Color RGB | Mounting Type Chassis Mount |
Resolution 3848 x 2168 | Package / Case Module |
Frames per Second 52.0 | Supplier Device Package Module |
Shutter Rolling | Size / Dimension 0.965" L x 0.965" W (24.50mm x 24.50mm) |
Lens Mount S | Height (Max) 0.174" (4.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €154.77000 | €154.77 |
| Unit Price without VAT: | €154.77000 |
|---|---|
| Unit Price with VAT: | €185.72400 |

