Self Wrap 1.500" (38.10mm) X 25.00' (7.62m) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6W1.50WH25

DigiKey Part Number
1030-F6W1.50WH25-ND
Manufacturer
Manufacturer Product Number
F6W1.50WH25
Description
SELF WRAP 1.5" X 25' WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap 1.500" (38.10mm) X 25.00' (7.62m) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Bulk
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
1.500" (38.10mm)
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
White
Length
25.00' (7.62m)
Wall Thickness
0.027" (0.69mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€56.50000€56.50
2€51.96500€103.93
3€49.48000€148.44
5€46.52000€232.60
7€44.66857€312.68
10€42.78600€427.86
25€38.30640€957.66
50€35.23280€1,761.64
100€32.40620€3,240.62
Manufacturers Standard Package
Unit Price without VAT:€56.50000
Unit Price with VAT:€67.80000