Self Wrap 1.500" (38.10mm) X 25.00' (7.62m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6W1.50BK25

DigiKey Part Number
1030-F6W1.50BK25-ND
Manufacturer
Manufacturer Product Number
F6W1.50BK25
Description
SELF WRAP 1.5" X 25' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap 1.500" (38.10mm) X 25.00' (7.62m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Box
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
1.500" (38.10mm)
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
25.00' (7.62m)
Wall Thickness
0.027" (0.69mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€70.86000€70.86
2€65.17500€130.35
3€62.06000€186.18
5€58.34600€291.73
7€56.02571€392.18
10€53.66400€536.64
25€48.04560€1,201.14
50€44.19100€2,209.55
100€40.64570€4,064.57
Manufacturers Standard Package
Unit Price without VAT:€70.86000
Unit Price with VAT:€85.03200