
92-22049 | |
|---|---|
DigiKey Part Number | 4535-92-22049-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 92-22049 |
Description | RFI GASKET FSA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Silver Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.188" (30.18mm) | |
Length | 1.188" (30.18mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.18000 | €13.18 |
| 10 | €10.41400 | €104.14 |
| 25 | €9.72360 | €243.09 |
| 100 | €8.96410 | €896.41 |
| 250 | €8.60220 | €2,150.55 |
| 500 | €8.38408 | €4,192.04 |
| 1.000 | €8.20458 | €8,204.58 |
| Unit Price without VAT: | €13.18000 |
|---|---|
| Unit Price with VAT: | €15.81600 |

