
92-22038 | |
|---|---|
DigiKey Part Number | 4535-92-22038-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 92-22038 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum |
Datasheet | Datasheet |
Category | Width 1.625" (41.28mm) |
Manufacturer TE Kemtron | Length 1.625" (41.28mm) |
Packaging Bag | Height 0.031" (0.80mm) |
Part Status Active | Material Silicone Silver Aluminum |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.34000 | €18.34 |
| 10 | €14.65800 | €146.58 |
| 25 | €13.73680 | €343.42 |
| 100 | €12.72470 | €1,272.47 |
| 250 | €12.24212 | €3,060.53 |
| 500 | €11.95138 | €5,975.69 |
| Unit Price without VAT: | €18.34000 |
|---|---|
| Unit Price with VAT: | €22.00800 |

