
92-22036 | |
|---|---|
DigiKey Part Number | 4535-92-22036-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 92-22036 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.375" (34.93mm) | |
Length | 1.375" (34.93mm) | |
Height | 0.031" (0.80mm) | |
Material | Silicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.69000 | €14.69 |
| 10 | €11.65600 | €116.56 |
| 25 | €10.89760 | €272.44 |
| 100 | €10.06420 | €1,006.42 |
| 250 | €9.66668 | €2,416.67 |
| 500 | €9.42714 | €4,713.57 |
| Unit Price without VAT: | €14.69000 |
|---|---|
| Unit Price with VAT: | €17.62800 |

