
92-22035 | |
|---|---|
DigiKey Part Number | 4535-92-22035-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 92-22035 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum |
Datasheet | Datasheet |
EDA/CAD Models | 92-22035 Models |
Category | Width 1.281" (32.54mm) |
Manufacturer TE Kemtron | Length 1.281" (32.54mm) |
Packaging Bag | Height 0.031" (0.80mm) |
Part Status Active | Material Silicone Silver Aluminum |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.33000 | €12.33 |
| 10 | €9.72500 | €97.25 |
| 25 | €9.07440 | €226.86 |
| 100 | €8.35910 | €835.91 |
| 250 | €8.01828 | €2,004.57 |
| 500 | €7.81286 | €3,906.43 |
| 1.000 | €7.64378 | €7,643.78 |
| Unit Price without VAT: | €12.33000 |
|---|---|
| Unit Price with VAT: | €14.79600 |

