
92-22034 | |
|---|---|
DigiKey Part Number | 4535-92-22034-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 92-22034 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum |
Datasheet | Datasheet |
Category | Width 1.188" (30.18mm) |
Manufacturer TE Kemtron | Length 1.188" (30.18mm) |
Packaging Bag | Height 0.031" (0.80mm) |
Part Status Active | Material Silicone Silver Aluminum |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.52000 | €11.52 |
| 10 | €9.06200 | €90.62 |
| 25 | €8.44920 | €211.23 |
| 100 | €7.77580 | €777.58 |
| 250 | €7.45476 | €1,863.69 |
| 500 | €7.26132 | €3,630.66 |
| 1.000 | €7.10206 | €7,102.06 |
| Unit Price without VAT: | €11.52000 |
|---|---|
| Unit Price with VAT: | €13.82400 |

