
92-22023 | |
|---|---|
DigiKey Part Number | 4535-92-22023-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 92-22023 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.625" (41.28mm) | |
Length | 1.625" (41.28mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.84000 | €12.84 |
| 10 | €10.13800 | €101.38 |
| 25 | €9.46280 | €236.57 |
| 100 | €8.72080 | €872.08 |
| 250 | €8.36704 | €2,091.76 |
| 500 | €8.15378 | €4,076.89 |
| 1.000 | €7.97833 | €7,978.33 |
| Unit Price without VAT: | €12.84000 |
|---|---|
| Unit Price with VAT: | €15.40800 |

