
DEWC611MT03000001000 | |
|---|---|
DigiKey Part Number | 2452-DEWC611MT03000001000-ND |
Manufacturer | |
Manufacturer Product Number | DEWC611MT03000001000 |
Description | 958 RECEPTACLE, ANGLED |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Finish Chromate |
Mfr | Contact Finish - Mating Silver |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 (3 Power + PE) | Features Backshell |
Shell Size - Insert M58-4 | Shielding |
Mounting Type Panel Mount, Right Angle | Current Rating (Amps) 150A |
Mounting Feature Flange | Voltage Rating 630VAC/DC |
Termination Screw | Operating Temperature -20°C ~ 130°C |
Fastening Type Push-Twist | Backshell Material, Plating Zinc Die Cast, Chromate |
Orientation Keyed | Contact Material Brass |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €150.03000 | €150.03 |
| Unit Price without VAT: | €150.03000 |
|---|---|
| Unit Price with VAT: | €180.03600 |

