
BGC878N0000151A000 | |
|---|---|
DigiKey Part Number | 2452-BGC878N0000151A000-ND |
Manufacturer | |
Manufacturer Product Number | BGC878N0000151A000 |
Description | CONN RCPT HSG MALE 7P PNL MT RA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 (6 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Manufacturer TE Intercontec | Shell Finish Chromate |
Series | Housing Color Silver |
Packaging Box | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features Backshell, Rotatable |
Type For Male Pins | Shielding Unshielded |
Number of Positions 7 (6 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert M17-7 | Includes 3 pcs - 1 Connector, 1 Backshell, 1 O-Ring |
Mounting Type Panel Mount, Right Angle | Insert Material Polybutylene Terephthalate (PBT) |
Mounting Feature Flange | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.14000 | €24.14 |
| 10 | €20.51100 | €205.11 |
| 30 | €18.98167 | €569.45 |
| 60 | €18.07617 | €1,084.57 |
| 120 | €17.21408 | €2,065.69 |
| 270 | €16.25785 | €4,389.62 |
| 510 | €15.54545 | €7,928.18 |
| Unit Price without VAT: | €24.14000 |
|---|---|
| Unit Price with VAT: | €28.96800 |

