


971920-000 | |
|---|---|
DigiKey Part Number | 17-971920-000-ND |
Manufacturer | |
Manufacturer Product Number | 971920-000 |
Description | WIRE SPLICE WRAP AROUND COVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Splice Wrap Around Splice Cover 10.00" (254.0mm) |
Datasheet | Datasheet |
Category | Type Wrap Around Splice Cover |
Manufacturer TE Connectivity AMP Connectors | Diameter - Inside 0.150" ~ 0.700" (3.81mm ~ 17.78mm) |
Series | Length - Overall 10.00" (254.0mm) |
Packaging Box | Features Chemical Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.75000 | €24.75 |
| 6 | €19.93333 | €119.60 |
| 12 | €18.33333 | €220.00 |
| 24 | €16.86125 | €404.67 |
| 54 | €15.28944 | €825.63 |
| 102 | €14.79892 | €1,509.49 |
| Unit Price without VAT: | €24.75000 |
|---|---|
| Unit Price with VAT: | €29.70000 |

